ASC0402-69R8FT10
Description: RESISTOR, 0.063W, 1%, 100ppm, 69.8ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of ASC0402-69R8FT10 by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ASC0402-69R8FT10 by TT Electronics Welwyn Components

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0097
  • 30,000 $0.0091
  • 50,000 $0.0087
  • 100,000 $0.0086
  • 150,000 $0.0084
  • 250,000 $0.0082
  • 500,000 $0.0079
$0.0079 / $0.0097 Buy Now

CAD Models for ASC0402-69R8FT10 by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASC0402-69R8FT10 by TT Electronics Welwyn Components

ASC0402-69R8FT10
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
69.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ASC0402-69R8FT10
    TT Electronics Welwyn Components
    RESISTOR, 0.063W, 1%, 100ppm, 69.8ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASC0402-69R8FT10 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASC0402-69R8FT10 by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of ASC0402-69R8FT10 would you like to use for your alert(s)?
  • Please alert me when ASC0402-69R8FT10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASC0402-69R8FT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASC0402-69R8FT10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASC0402-69R8FT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASC0402-69R8FT10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASC0402-69R8FT10 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: