There are no models available for this part yet.
Overview of ASBV 8/LED 5-242-RS190M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS |
Price & Stock for ASBV 8/LED 5-242-RS190M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X2857
|
Newark | Sensor Distribution Box, M12-5P, 8Port, Input Connection Type:Mini 1-1/8" Connector - 19 Pole, 1Ft Cable, Output Type:M12 Connector - 5 Pole, No. Of Output Ports:8Ports, Product Range:Asbv Series, Ip Rating:Ip68, Cable Length:1Ft Rohs Compliant: Yes |Lumberg Automation ASBV 8/LED 5-242-RS190M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.5300 / $271.3500 | Buy Now | |
DISTI #
566-V8/LED5242RS190M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$219.7400 / $223.4200 | Order Now | |
DISTI #
70051569
|
RS | Distribution Box, M12, 8 Port, 5 Pole, 2 Signals PP, 600003966 | Lumberg Automation / Hirschmann ASBV 8/LED 5-242-RS190M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8100 | RFQ |