-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4566
|
Newark | Power Supply, Ac-Dc, 24V, 3.12A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:75W, Output Voltage - Output 1:24V, Output Current - Output 1:3.12A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ASB75US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$86.4900 / $102.9600 | Buy Now |
DISTI #
64AH2562
|
Newark | Power Supply, Ac-Dc, 24V, 3.12A Rohs Compliant: Yes |Xp Power ASB75US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.6900 / $104.3900 | Buy Now |
DISTI #
1470-ASB75US24-ND
|
DigiKey | AC/DC CONVERTER 24V 75W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
20 In Stock |
|
$86.4902 / $102.9600 | Buy Now |
DISTI #
209-ASB75US24
|
Mouser Electronics | Switching Power Supplies AC-DC, 75W, HALF BRICK, BASEPLATE COOLED RoHS: Compliant | 67 |
|
$91.5700 / $102.9100 | Buy Now |
DISTI #
71890105
|
RS | Power Supply, AC-DC, Half Brick, 75W, 24V@3.12A, 85-264V In, ASB75 Series | XP Power ASB75US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 5 |
|
$95.6700 / $103.9900 | Buy Now |
DISTI #
ASB75US24
|
TME | Converter: DC/DC, 75W, Uout: 24VDC, Iout: 3.12A, THT, ASB75, 65kHz Min Qty: 1 | 0 |
|
$120.5000 | RFQ |
DISTI #
ASB75US24
|
Avnet Abacus | AC-DC, 75W, HALF BRICK, BASEPLATE COOLED (Alt: ASB75US24) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, Half Brick, 75W, 24V@3.12A, 85-264V In, ASB75 Series | 50 |
|
$238.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASB75US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
ASB75US24
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |