Part Details for ASB0A by Essentra Components
Overview of ASB0A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3146
|
Newark | Grommet, Polypropylene, Red, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:9.65Mm, Grommet Material:Polypropylene, Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Red, Product Range:Asb Series Rohs Compliant: Yes |Essentra Components ASB0A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$0.0320 | Buy Now |
DISTI #
RPC5600-ND
|
DigiKey | ARMOR BUSHING, 5/16 IN Min Qty: 1 Lead time: 4 Weeks Container: Bag |
22718 In Stock |
|
$0.0470 / $0.1200 | Buy Now |
DISTI #
144-ASB0A
|
Mouser Electronics | Grommets & Bushings ANTI SHORT BUSHING:PP RED, 0 SIZE CABLES 14/2,14/3,12/2: RoHS: Compliant | 0 |
|
$0.0470 / $0.1200 | Order Now |
DISTI #
71255519
|
RS | ANTI SHORT BUSHING:PP RED | Essentra Components ASB0A RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 / $0.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks | 0 |
|
$0.0465 | Buy Now |
|
Onlinecomponents.com | Armor Bushing - Size Designation 0.313 in) (8 mm) - Cable Type 14/2 - 14/3 - 12/2 - Red RoHS: Compliant | 0 |
|
$0.0432 / $0.0905 | Buy Now |
DISTI #
73528315
|
Verical | ASB0A Min Qty: 1563 Package Multiple: 1 | Americas - 30000 |
|
$0.0390 | Buy Now |
Part Details for ASB0A
ASB0A CAD Models
ASB0A Part Data Attributes
|
ASB0A
Essentra Components
Buy Now
|
Compare Parts:
ASB0A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |