Part Details for ASB0312MA-D by Eltek
Overview of ASB0312MA-D by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASB0312MA-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASB0312MA-D
|
Avnet Americas | DC Brushless Axial Fan Sleeve Bearing 12V 0.06A 0.72W 9000RPM 3.72CFM 23dBA Flange Mount (Alt: ASB0312MA-D) Min Qty: 1440 Package Multiple: 720 | 0 |
|
$3.8375 / $4.6801 | Buy Now |