Part Details for ASB-1002-CM03-OUS by Digi International Inc
Results Overview of ASB-1002-CM03-OUS by Digi International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASB-1002-CM03-OUS Information
ASB-1002-CM03-OUS by Digi International Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GCM033C71A104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% | |
GCM033C71A104KE02D | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% |
Price & Stock for ASB-1002-CM03-OUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-ASB-1002-CM03-OUS-ND
|
DigiKey | PLUG-IN LTE MODEM, CAT 3, LTE / Min Qty: 5 Lead time: 70 Weeks Container: Box | Limited Supply - Call |
|
$399.0000 | Buy Now |
|
NAC | CAT 3 PLUG IN MODEM ACCELERATED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |