-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 32.7680KHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4538
|
Newark | Osc, 32.768Khz, Cmos, Smd, 1.6Mm X 1.2Mm, Frequency Nom:32.768Khz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 1.6Mm X 1.2Mm, Supply Voltage Nom:2.5V, Product Range:Asakmp Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASAKMPD8-32.768KHZ-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ASAKMPD8-32.768KHZ-T3-ND
|
DigiKey | OSC XO 32.7680KHZ CMOS SMD Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
815-ASAKMPD8-32.768T
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 429 |
|
$1.9400 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASAKMPD8-32.768KHZ-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASAKMPD8-32.768KHZ-T3
Abracon Corporation
OSC XO 32.7680KHZ CMOS SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |