-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6222
|
Newark | Osc, 32.768Khz, 1.8V, 2Mm X 1.6Mm, Lvcmos, Frequency Nom:32.768Khz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2Mm X 1.6Mm, Supply Voltage Nom:1.8V, Product Range:Asak Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Abracon ASAK2-32.768KHZ-LRS-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$1.2000 / $1.5300 | Buy Now |
DISTI #
535-13277-1-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7024 In Stock |
|
$0.9072 / $1.5700 | Buy Now |
DISTI #
ASAK2-32.768KHZ-LR
|
Avnet Americas | Oscillator, 32.768 kHz, 25 ppm, SMD, 2mm x 1.6mm, LVCMOS, 1.8 V, ASAK Series - Tape and Reel (Alt: ASAK2-32.768KHZ-LR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7997 / $1.2320 | Buy Now |
DISTI #
815-ASAK2-32.768LRST
|
Mouser Electronics | Standard Clock Oscillators 32.768 KHZ LVC MOS RoHS: Compliant | 1000 |
|
$0.9690 / $1.4700 | Buy Now |
DISTI #
73885250
|
RS | Crystal, 32.7680KHZ LVCMOS, SMD, oscillator, 2.0x1.6x0.7mm, ASAK Series | Abracon ASAK2-32.768KHz-LRS-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.2300 | RFQ |
|
Future Electronics | OSCILLATORS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7800 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD LVCMOS Crystal Oscillator - 32.768 kHz ±25ppm -40°C to +85°C - 1.8VDC - Tape&Reel RoHS: Compliant |
3832 In Stock |
|
$0.7740 / $1.1090 | Buy Now |
DISTI #
ASAK2-32.768KHZ-LRST
|
TTI | Abracon 32.768 KHZ LVC MOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7900 / $1.1300 | Buy Now |
DISTI #
ASAK2-32.768KHZ-LRS-T
|
Avnet Abacus | Oscillator, 32.768 kHz, 25 ppm, SMD, 2mm x 1.6mm, LVCMOS, 1.8 V, ASAK Series - Tape and Reel (Alt: ASAK2-32.768KHZ-LRS-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ceramic SMD LVCMOS Crystal Oscillator - 32.768 kHz ±25ppm -40°C to +85°C - 1.8VDC - Tape&Reel RoHS: Compliant |
3832 In Stock |
|
$0.7740 / $1.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy