Part Details for ASAK-32.768KHZ-JS-T by Abracon Corporation
Overview of ASAK-32.768KHZ-JS-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASAK-32.768KHZ-JS-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASAK-32.768KHZ-JS-
|
Avnet Americas | LVCMOS Crystal Oscillator 32.768KHz 3.3V ±20ppm 45/55% -10 to 60°C 2x1.6mm 4-Pin SMD T/R - Tape and Reel (Alt: ASAK-32.768KHZ-JS-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ceramic SMD LVCMOS Crystal Oscillator - 32.768 kHz ±20ppm -10°C to +60°C - 3.3VDC - Tape&Reel RoHS: Compliant | 0 |
|
$0.6910 / $1.0270 | Buy Now |
Part Details for ASAK-32.768KHZ-JS-T
ASAK-32.768KHZ-JS-T CAD Models
ASAK-32.768KHZ-JS-T Part Data Attributes
|
ASAK-32.768KHZ-JS-T
Abracon Corporation
Buy Now
|
Compare Parts:
ASAK-32.768KHZ-JS-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |