-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 26MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASADV-26.000MHZ-LC-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASADV-26.000MHZ-LC-TCT-ND
|
DigiKey | OSC XO 26.000MHZ CMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
885 In Stock |
|
$0.6718 / $1.1800 | Buy Now |
DISTI #
ASADV-26.000MHZ-LC-T
|
Avnet Americas | Oscillator, 26 MHz, 50 ppm, SMD, 2mm x 1.6mm, 3.3 V, CMOS / HCMOS / LVCMOS, ASADV - Tape and Reel (A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5760 / $0.6144 | Buy Now |
DISTI #
815-ASADV-2600MHZLCT
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 26MHz +/-50ppm -40°C ~ 85°C CMOS 1.6V ~ 3.6... more RoHS: Compliant | 681 |
|
$0.6440 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.8640 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 26.000MHz 1.6V ~ 3.6V CMOS SMD RoHS: Compliant | 0 |
|
$0.6100 / $0.7160 | Buy Now |
DISTI #
ASADV-26.000MHZ-LC-T
|
Avnet Abacus | Oscillator 26 MHz 50 ppm SMD 2mm x 16mm 33 V CMOS HCMOS LVCMOS ASADV - Tape and Reel (Alt: ASADV-2... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASADV-26.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASADV-26.000MHZ-LC-T
Abracon Corporation
XTAL OSC XO 26MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |