-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 25MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2666
|
Newark | Osc, 25Mhz, 3.63V, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ASADV-25.000MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1790 |
|
$1.1600 / $1.6300 | Buy Now |
DISTI #
535-ASADV-25.000MHZ-LR-TCT-ND
|
DigiKey | OSC XO 25.000MHZ CMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
983 In Stock |
|
$0.9073 / $1.5700 | Buy Now |
DISTI #
ASADV-25.000MHZ-LR-T
|
Avnet Americas | Oscillator, 25MHz, CMOS / HCMOS / LVCMOS, SMD, 2mm x 1.6mm, 3.63V, ASADV Series - Tape and Reel (Alt: ASADV-25.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9259 / $1.0365 | Buy Now |
DISTI #
815-ASADV-2500MHZLRT
|
Mouser Electronics | Standard Clock Oscillators OSC XO 25.000MHZ 1.6V - 3.6V CMOS SMD RoHS: Compliant | 0 |
|
$0.9420 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.0200 | Buy Now |
DISTI #
ASADV-25.000MHZ-LR-T
|
Avnet Abacus | Oscillator, 25MHz, CMOS / HCMOS / LVCMOS, SMD, 2mm x 1.6mm, 3.63V, ASADV Series - Tape and Reel (Alt: ASADV-25.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASADV-25.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASADV-25.000MHZ-LR-T
Abracon Corporation
XTAL OSC XO 25MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |