-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASAAIG-24.000MHZ-C-S-TCT-ND
|
DigiKey | OSC XO 24.000MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11793 In Stock |
|
$0.8750 / $1.1200 | Buy Now |
DISTI #
ASAAIG-24.000MHZ-C-S-T
|
Avnet Americas | Crystal Oscillator 24MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASAAIG-24.000MHZ-C-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.9380 / $1.2300 | Buy Now |
DISTI #
815-ASAAIG-24MHZ-CST
|
Mouser Electronics | Standard Clock Oscillators OSC XO 24.000MHZ 3.3V CMOS SMD RoHS: Compliant | 0 |
|
$1.1100 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8660 / $1.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy