Part Details for ASA01B24-M by Advanced Energy Industries Inc
Results Overview of ASA01B24-M by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASA01B24-M Information
ASA01B24-M by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ASA01B24-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1798-ND
|
DigiKey | DC DC CONVERTER 12V 5W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$33.2692 / $37.9100 | Buy Now |
DISTI #
ASA01B24-M
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.5A 6W Through Hole 7-Pin DIP Tube - Bulk (Alt: ASA01B24-M) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1932 / $45.1044 | Buy Now |
DISTI #
826-ASA01B24-M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 12Vout 500mA RoHS: Compliant | 18 |
|
$43.1400 / $47.2600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - Medical - 6W - 12VDC @0.5A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 in... more RoHS: Compliant |
20 In Stock |
|
$43.6300 / $57.2800 | Buy Now |
DISTI #
79014111
|
Verical | ASA01B24-M Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 19 |
|
$59.1630 / $74.4640 | Buy Now |
DISTI #
ASA01B24-M
|
Avnet Abacus | (Alt: ASA01B24-M) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC-DC Converter - Medical - 6W - 12VDC @0.5A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 in... more RoHS: Compliant |
20 In Stock |
|
$43.6300 / $57.2800 | Buy Now |
Part Details for ASA01B24-M
ASA01B24-M CAD Models
ASA01B24-M Part Data Attributes
|
ASA01B24-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
ASA01B24-M
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 |
Alternate Parts for ASA01B24-M
This table gives cross-reference parts and alternative options found for ASA01B24-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA01B24-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASA01B24-M | Artesyn Embedded Technologies | $69.7717 | DC/DC CONVERTER 12V 5W | ASA01B24-M vs ASA01B24-M |