Datasheets
ASA00CC18-L by:

DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, DIP-8

Part Details for ASA00CC18-L by Artesyn Embedded Technologies

Overview of ASA00CC18-L by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASA00CC18-L

Part # Distributor Description Stock Price Buy
Bristol Electronics   2
RFQ

Part Details for ASA00CC18-L

ASA00CC18-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASA00CC18-L Part Data Attributes

ASA00CC18-L Artesyn Embedded Technologies
Buy Now Datasheet
Compare Parts:
ASA00CC18-L Artesyn Embedded Technologies DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ASTEC AMERICA INC
Part Package Code DIP
Package Description ROHS COMPLIANT, DIP-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDMA-P8
Number of Functions 1
Number of Outputs 2
Number of Terminals 8
Operating Temperature-Max 71 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.3 V
Output Voltage-Min 14.7 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 6 W
Trim/Adjustable Output NO

Alternate Parts for ASA00CC18-L

This table gives cross-reference parts and alternative options found for ASA00CC18-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA00CC18-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASA00CC18-L 2-OUTPUT 6W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 Emerson Embedded Power ASA00CC18-L vs ASA00CC18-L
ASA00CC18-L DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT, DIP-8 Vertiv Inc ASA00CC18-L vs ASA00CC18-L
Part Number Description Manufacturer Compare
ASA00CC18-L 2-OUTPUT 6W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 Emerson Embedded Power ASA00CC18-L vs ASA00CC18-L

ASA00CC18-L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASA00CC18-L by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASA00CC18-L by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of ASA00CC18-L would you like to use for your alert(s)?
  • Please alert me when ASA00CC18-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASA00CC18-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASA00CC18-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASA00CC18-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASA00CC18-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASA00CC18-L by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: