Part Details for ASA00C18-LS by Artesyn Embedded Technologies
Overview of ASA00C18-LS by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASA00C18-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6028
|
Newark | 6W, 9-36Vin, Single, 15V@0.4A, 31.8 X 20.3 X 10.2Mm Rohs 6 Ul Approved |Artesyn Embedded Technologies ASA00C18-LS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5500 | Buy Now |
DISTI #
64142009
|
Verical | Module DC-DC 1-OUT 15V 0.4A 6W 8-Pin DIP Module Min Qty: 7 Package Multiple: 1 Date Code: 1614 | Americas - 58 |
|
$15.7200 / $16.9100 | Buy Now |
DISTI #
000000000005108300
|
Sager | Isolated DC/DC Converters - Through Hole 6W 9-36Vin Single 15V 0.4A Min Qty: 1 | 0 |
|
$21.7700 / $24.0400 | Buy Now |
Part Details for ASA00C18-LS
ASA00C18-LS CAD Models
ASA00C18-LS Part Data Attributes
|
ASA00C18-LS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ASA00C18-LS
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | DIP | |
Package Description | Module-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |