Part Details for ASA00B18-LS by Advanced Energy Industries Inc
Overview of ASA00B18-LS by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASA00B18-LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1602-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1615 In Stock |
|
$21.9660 / $26.4400 | Buy Now |
DISTI #
ASA00B18-LS
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.5A 6W 8-Pin DIP Tube - Tape and Reel (Alt: ASA00B18-LS) Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.7113 / $23.0472 | Buy Now |
DISTI #
826-ASA00B18-LS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-36Vin Single 12V 0.5A RoHS: Compliant | 276 |
|
$21.9300 / $26.4300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 6W - 12VDC @0.5A - Vin: 9 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches RoHS: Compliant |
150 In Stock |
|
$20.0000 / $57.3100 | Buy Now |
DISTI #
79013940
|
Verical | ASA00B18-LS Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 145 |
|
$37.7000 / $74.5030 | Buy Now |
DISTI #
ASA00B18-LS
|
Avnet Abacus | (Alt: ASA00B18-LS) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC-DC Converter - 6W - 12VDC @0.5A - Vin: 9 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches RoHS: Compliant |
150 In Stock |
|
$20.0000 / $57.3100 | Buy Now |
Part Details for ASA00B18-LS
ASA00B18-LS CAD Models
ASA00B18-LS Part Data Attributes
|
ASA00B18-LS
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
ASA00B18-LS
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |