Part Details for ASA-41.625MHZ-L-T3 by Abracon Corporation
Overview of ASA-41.625MHZ-L-T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASA-41.625MHZ-L-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1040
|
Newark | Xtal Osc Xo 41.6250Mhz Hcmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASA-41.625MHZ-L-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.6500 | Buy Now |
DISTI #
ASA-41.625MHZ-L-T3-ND
|
DigiKey | XTAL OSC XO 41.6250MHZ HCMOS SMD Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASA-41.625MHZ-L-T3
|
Avnet Americas | 2.0 X 1.6 X 0.7MM OSCILLATOR, 50PPM, -40+85C, 3.3V - Tape and Reel (Alt: ASA-41.625MHZ-L-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.5700 | Buy Now |
Part Details for ASA-41.625MHZ-L-T3
ASA-41.625MHZ-L-T3 CAD Models
ASA-41.625MHZ-L-T3 Part Data Attributes:
|
ASA-41.625MHZ-L-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASA-41.625MHZ-L-T3
Abracon Corporation
XTAL OSC XO 41.6250MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC4,.06 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 41.625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | SOLCC4,.06 | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |