Part Details for ASA-24.576MHZ-L-T3 by Abracon Corporation
Overview of ASA-24.576MHZ-L-T3 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASA-24.576MHZ-L-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1006
|
Newark | Xtal Osc Xo 24.5760Mhz Hcmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASA-24.576MHZ-L-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.6500 | Buy Now |
DISTI #
ASA-24.576MHZ-L-T3
|
Avnet Americas | 2.0 X 1.6 X 0.7MM OSCILLATOR, 50PPM, -40+85C, 3.3V - Tape and Reel (Alt: ASA-24.576MHZ-L-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.5700 | Buy Now |
Part Details for ASA-24.576MHZ-L-T3
ASA-24.576MHZ-L-T3 CAD Models
ASA-24.576MHZ-L-T3 Part Data Attributes
|
ASA-24.576MHZ-L-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASA-24.576MHZ-L-T3
Abracon Corporation
XTAL OSC XO 24.5760MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.06,51 | |
Physical Dimension | 2mm x 1.6mm x 0.7mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - electroplated |
Alternate Parts for ASA-24.576MHZ-L-T3
This table gives cross-reference parts and alternative options found for ASA-24.576MHZ-L-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASA-24.576MHZ-L-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACHL-24.576MHZ-NC-50-Q30 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ASA-24.576MHZ-L-T3 vs ACHL-24.576MHZ-NC-50-Q30 |
ACHL-24.576MHZ-NC-30-Q10 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ASA-24.576MHZ-L-T3 vs ACHL-24.576MHZ-NC-30-Q10 |
ACHL-24.576MHZ-NC-A-30-G | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASA-24.576MHZ-L-T3 vs ACHL-24.576MHZ-NC-A-30-G |
ACHL-24.576MHZ-NC-A-G | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASA-24.576MHZ-L-T3 vs ACHL-24.576MHZ-NC-A-G |
ACHL-24.576MHZ-C-A-G3 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASA-24.576MHZ-L-T3 vs ACHL-24.576MHZ-C-A-G3 |
ACHL-24.576MHZ-LC-Q30 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ASA-24.576MHZ-L-T3 vs ACHL-24.576MHZ-LC-Q30 |
ACHL-24.576MHZ-NC-Q10 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ASA-24.576MHZ-L-T3 vs ACHL-24.576MHZ-NC-Q10 |
ACHL-24.576MHZ-C-50-G3 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASA-24.576MHZ-L-T3 vs ACHL-24.576MHZ-C-50-G3 |
ACHL-24.576MHZ-LC-A-Q30 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ASA-24.576MHZ-L-T3 vs ACHL-24.576MHZ-LC-A-Q30 |
ACHL-24.576MHZ-IC-30-G3 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ASA-24.576MHZ-L-T3 vs ACHL-24.576MHZ-IC-30-G3 |