Part Details for AS8S128K32PN-45/883C by Micross Components
Results Overview of AS8S128K32PN-45/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS8S128K32PN-45/883C Information
AS8S128K32PN-45/883C by Micross Components is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics LLC | 54HC221AJ/883C - Dual marked (5962-8780502EA) | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - Dual marked (8550001DA) - Power Driver, NAND, Quad 2-Input | |
UHD508R/883C | Rochester Electronics LLC | UHD508 - Quad 2-Input NAND Power/Relay Driver. Dual marked (8550001CA) |
Part Details for AS8S128K32PN-45/883C
AS8S128K32PN-45/883C CAD Models
AS8S128K32PN-45/883C Part Data Attributes
|
AS8S128K32PN-45/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS8S128K32PN-45/883C
Micross Components
SRAM Module, 128KX32, 45ns, CMOS, CPGA66, PGA-66
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | PGA | |
Package Description | PGA, PGA66,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-XPGA-P66 | |
Length | 27.305 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 4.953 mm | |
Standby Current-Max | 0.006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.305 mm |
Alternate Parts for AS8S128K32PN-45/883C
This table gives cross-reference parts and alternative options found for AS8S128K32PN-45/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8S128K32PN-45/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS8S128K32P-45/883C | Micross Components | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CPGA66, PGA-66 | AS8S128K32PN-45/883C vs AS8S128K32P-45/883C |
AS8S128K32P-45/XT | Micross Components | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, PGA-66 | AS8S128K32PN-45/883C vs AS8S128K32P-45/XT |
WS128K32N-45H1MA | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | AS8S128K32PN-45/883C vs WS128K32N-45H1MA |
WS128K32N-45H1Q | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | AS8S128K32PN-45/883C vs WS128K32N-45H1Q |
5962-9318706H4X | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, CPGA66, HIP-66 | AS8S128K32PN-45/883C vs 5962-9318706H4X |
ACT-S128K32N-045P2Q | Cobham PLC | Check for Price | Cache SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, 0.245 INCH HEIGHT, HERMETIC SEALED, PGA-66 | AS8S128K32PN-45/883C vs ACT-S128K32N-045P2Q |
ACT-S128K32C-045P2Q | Cobham Power Products | Check for Price | Cache SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, 0.245 INCH HEIGHT, HERMETIC SEALED, PGA-66 | AS8S128K32PN-45/883C vs ACT-S128K32C-045P2Q |
ACT-S128K32C-045P7Q | Cobham Power Products | Check for Price | Cache SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, PGA-66 | AS8S128K32PN-45/883C vs ACT-S128K32C-045P7Q |
AS8S128K32P-45/IT | Micross Components | Check for Price | SRAM Module, 128KX32, 45ns, CMOS, PGA-66 | AS8S128K32PN-45/883C vs AS8S128K32P-45/IT |
ACT-S128K32N-045P2Q | Cobham Power Products | Check for Price | Cache SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, 0.245 INCH HEIGHT, HERMETIC SEALED, PGA-66 | AS8S128K32PN-45/883C vs ACT-S128K32N-045P2Q |