Part Details for AS8S128K32P-20/XT by Micross Components
Results Overview of AS8S128K32P-20/XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS8S128K32P-20/XT Information
AS8S128K32P-20/XT by Micross Components is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AS8S128K32P-20/XT
AS8S128K32P-20/XT CAD Models
AS8S128K32P-20/XT Part Data Attributes
|
AS8S128K32P-20/XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS8S128K32P-20/XT
Micross Components
SRAM Module, 128KX32, 20ns, CMOS, PGA-66
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | PGA | |
Package Description | PGA, PGA66,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-XPGA-P66 | |
JESD-609 Code | e0 | |
Length | 27.305 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.953 mm | |
Standby Current-Max | 0.006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.305 mm |
Alternate Parts for AS8S128K32P-20/XT
This table gives cross-reference parts and alternative options found for AS8S128K32P-20/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8S128K32P-20/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9318716H4X | Cobham Semiconductor Solutions | Check for Price | Standard SRAM, 128KX32, 20ns, CMOS, PGA-66 | AS8S128K32P-20/XT vs 5962-9318716H4X |
5962-9318709HYC | Cobham Power Products | Check for Price | Cache SRAM Module, 128KX32, 20ns, CMOS, HIP-66 | AS8S128K32P-20/XT vs 5962-9318709HYC |
5962-9318716H5A | Cobham Power Products | Check for Price | Standard SRAM, 128KX32, 20ns, CMOS, PGA-66 | AS8S128K32P-20/XT vs 5962-9318716H5A |
AS8S128K32PN-20/883C | Micross Components | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66 | AS8S128K32P-20/XT vs AS8S128K32PN-20/883C |
5962-9318716H4C | Cobham Advanced Electronic Solutions | Check for Price | SRAM Module, 128KX32, 20ns, CMOS, CPGA66 | AS8S128K32P-20/XT vs 5962-9318716H4C |
5962-9318716H5C | Cobham Power Products | Check for Price | Standard SRAM, 128KX32, 20ns, CMOS, PGA-66 | AS8S128K32P-20/XT vs 5962-9318716H5C |
5962-9318709HYA | Microsemi Corporation | Check for Price | Cache SRAM Module, 128KX32, 20ns, CMOS, HIP-66 | AS8S128K32P-20/XT vs 5962-9318709HYA |
5962-9318716HTA | Cobham Power Products | Check for Price | Cache SRAM Module, 128KX32, 20ns, CMOS, HIP-66 | AS8S128K32P-20/XT vs 5962-9318716HTA |
5962-9318716H5A | Cobham Semiconductor Solutions | Check for Price | Standard SRAM, 128KX32, 20ns, CMOS, PGA-66 | AS8S128K32P-20/XT vs 5962-9318716H5A |
5962-9318716HMA | Cobham Semiconductor Solutions | Check for Price | Cache SRAM Module, 128KX32, 20ns, CMOS, HIP-66 | AS8S128K32P-20/XT vs 5962-9318716HMA |