Part Details for AS8F512K32P-70/CT by Micross Components
Results Overview of AS8F512K32P-70/CT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS8F512K32P-70/CT Information
AS8F512K32P-70/CT by Micross Components is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AS8F512K32P-70/CT
AS8F512K32P-70/CT CAD Models
AS8F512K32P-70/CT Part Data Attributes
|
AS8F512K32P-70/CT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS8F512K32P-70/CT
Micross Components
Flash Module, 512KX32, 70ns, CPGA66, PGA-66
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | PGA | |
Package Description | PGA, PGA66,11X11 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
JESD-30 Code | S-CPGA-P66 | |
Length | 27.305 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0065 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 27.305 mm |
Alternate Parts for AS8F512K32P-70/CT
This table gives cross-reference parts and alternative options found for AS8F512K32P-70/CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8F512K32P-70/CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF512K32F-70HC5 | White Microelectronics | Check for Price | Flash Module, 512KX32, 70ns, | AS8F512K32P-70/CT vs WF512K32F-70HC5 |
5962-9461204H4C | Micross Components | Check for Price | Flash Module, 512KX32, 70ns, CHIP66, 1.075 INCH, CERAMIC, HIP-66 | AS8F512K32P-70/CT vs 5962-9461204H4C |
5962-9461204H4C | Cobham Advanced Electronic Solutions | Check for Price | Flash Module, 512KX32, 70ns, CPGA66 | AS8F512K32P-70/CT vs 5962-9461204H4C |
ACT-F512K32N-070P3I | Cobham PLC | Check for Price | Flash Module, 512KX32, 70ns, CPGA66 | AS8F512K32P-70/CT vs ACT-F512K32N-070P3I |
5962-9461204HXX | Cobham Semiconductor Solutions | Check for Price | Flash Module, 512KX32, 70ns, CPGA66, CO-FIRED CERAMIC, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | AS8F512K32P-70/CT vs 5962-9461204HXX |
5962-9461204HUC | Cobham Power Products | Check for Price | Flash Module, 512KX32, 70ns, CHIP66, CERAMIC, HIP-66 | AS8F512K32P-70/CT vs 5962-9461204HUC |