Part Details for AS8C801800-QC150N by Alliance Memory Inc
Overview of AS8C801800-QC150N by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS8C801800-QC150N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7730
|
Newark | 9Mb, Sync Sram, 512K X 18, Pipelined, 3.3V, 150Mhz, 100Tqfp |Alliance Memory AS8C801800-QC150N Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $10.6500 | Buy Now |
DISTI #
AS8C801800-QC150N-ND
|
DigiKey | IC SRAM 9MBIT PAR 150MHZ 100TQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5749 | Buy Now |
DISTI #
AS8C801800-QC150N
|
Avnet Americas | SRAM Synchronous Single 3.3V 9Mbit 512k x 18 3.8ns 100-Pin TQFP - Trays (Alt: AS8C801800-QC150N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 100 Factory Stock |
|
$6.4350 / $7.7344 | Buy Now |
DISTI #
913-AS8C801800QC150N
|
Mouser Electronics | SRAM SYNC SRAM, 9Mb, 512K x 18, Pipelined, 3.3V, 150MHz, 100TQFP - Tray RoHS: Compliant | 0 |
|
$7.4900 / $9.6500 | Order Now |
|
Future Electronics | AS8C801800 Series 8 Mb (512 K x 18) 3.3 V Synchronous RAM - TQFP100 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$7.4300 | Buy Now |
DISTI #
AS8C801800-QC150N
|
Avnet Americas | SRAM Synchronous Single 3.3V 9Mbit 512k x 18 3.8ns 100-Pin TQFP - Trays (Alt: AS8C801800-QC150N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 100 Factory Stock |
|
$6.4350 / $7.7344 | Buy Now |
DISTI #
AS8C801800-QC150N
|
TME | IC: SRAM memory, 8MbSRAM, 512x18bit, 3÷3.6V, 150ns, TQFP100 Min Qty: 1 | 0 |
|
$6.7800 / $10.0000 | RFQ |
|
Karl Kruse GmbH & Co KG | 9Mb SYNC SRAM 512K x 18 Pipelined 3.3V 150MHz 100TQFP | 100 |
|
RFQ | |
DISTI #
AS8C801800-QC150N
|
Avnet Silica | SRAM Synchronous Single 3.3V 9Mbit 512k x 18 3.8ns 100-Pin TQFP (Alt: AS8C801800-QC150N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS8C801800-QC150N
AS8C801800-QC150N CAD Models
AS8C801800-QC150N Part Data Attributes:
|
AS8C801800-QC150N
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS8C801800-QC150N
Alliance Memory Inc
ZBT SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, MO-136DJ, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, LEAD FREE, PLASTIC, MO-136DJ, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for AS8C801800-QC150N
This table gives cross-reference parts and alternative options found for AS8C801800-QC150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8C801800-QC150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V67803S150PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | AS8C801800-QC150N vs 71V67803S150PFG8 |
IDT71V67803S150PF | Cache SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801800-QC150N vs IDT71V67803S150PF |
71V67803S150PFGI8 | 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM, TQFP0/Reel | Renesas Electronics Corporation | AS8C801800-QC150N vs 71V67803S150PFGI8 |
IDT71V67803S150PFGI8 | Cache SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801800-QC150N vs IDT71V67803S150PFGI8 |
71V67803S150PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | AS8C801800-QC150N vs 71V67803S150PFGI8 |
71V67803S150PFGI | TQFP-100, Tray | Integrated Device Technology Inc | AS8C801800-QC150N vs 71V67803S150PFGI |
IDT71V67803S150PFG8 | Cache SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801800-QC150N vs IDT71V67803S150PFG8 |
71V67803S150PF8 | Cache SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801800-QC150N vs 71V67803S150PF8 |
71V67803S150PFGI | 3.3V 512K x 18 Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray | Renesas Electronics Corporation | AS8C801800-QC150N vs 71V67803S150PFGI |
IDT71V67803S150PFI | Cache SRAM, 512KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801800-QC150N vs IDT71V67803S150PFI |