Part Details for AS8C401825-QC75N by Alliance Memory Inc
Overview of AS8C401825-QC75N by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS8C401825-QC75N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7726
|
Newark | 4M, Sync Sram, 256K X 18, 3.3V, 7.5Ns, Pb, Commercial Temp, 100 Tqfp |Alliance Memory AS8C401825-QC75N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $5.3800 | Buy Now |
DISTI #
AS8C401825-QC75N-ND
|
DigiKey | IC SRAM 4MBIT PAR 117MHZ 100TQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1586 | Buy Now |
DISTI #
AS8C401825-QC75N
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 7.5ns 100-Pin TQFP - Trays (Alt: AS8C401825-QC75N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
913-AS8C401825-QC75N
|
Mouser Electronics | SRAM SYNC SRAM, 4Mb, 256K x 18, Flow-Through, 3.3V, 7.5ns, 100TQFP - Tray RoHS: Compliant | 93 |
|
$3.7200 / $5.0600 | Buy Now |
DISTI #
AS8C401825-QC75N
|
TME | IC: SRAM memory, 4MbSRAM, 256x18bit, 3÷3.6V, 75ns, TQFP100 Min Qty: 1 | 0 |
|
$3.4300 / $5.0800 | RFQ |
Part Details for AS8C401825-QC75N
AS8C401825-QC75N CAD Models
AS8C401825-QC75N Part Data Attributes
|
AS8C401825-QC75N
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS8C401825-QC75N
Alliance Memory Inc
Standard SRAM, 256KX8, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 7.5 ns | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3/e6 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.255 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for AS8C401825-QC75N
This table gives cross-reference parts and alternative options found for AS8C401825-QC75N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8C401825-QC75N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840F18AT-7.5T | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | AS8C401825-QC75N vs GS840F18AT-7.5T |
IDT71V3579S75PF8 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401825-QC75N vs IDT71V3579S75PF8 |
GS840F18AGT-7.5 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | AS8C401825-QC75N vs GS840F18AGT-7.5 |
71V3579S75PF9 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401825-QC75N vs 71V3579S75PF9 |
MCM69F819TQ7.5R | Cache SRAM, 512KX9, 7.5ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | AS8C401825-QC75N vs MCM69F819TQ7.5R |
MCM69F819TQ7.5 | 512KX9 CACHE SRAM, 7.5ns, PQFP100, TQFP-100 | Motorola Mobility LLC | AS8C401825-QC75N vs MCM69F819TQ7.5 |
CY7C1325F-117AI | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | AS8C401825-QC75N vs CY7C1325F-117AI |
71V3579S75PFGI | TQFP-100, Tray | Integrated Device Technology Inc | AS8C401825-QC75N vs 71V3579S75PFGI |
K7B401825M-TC75 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | AS8C401825-QC75N vs K7B401825M-TC75 |
MT58LC256K18B4LG-7.5 | Cache SRAM, 256KX18, 7.5ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | AS8C401825-QC75N vs MT58LC256K18B4LG-7.5 |