Part Details for AS8C401800-QC150N by Alliance Memory Inc
Overview of AS8C401800-QC150N by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS8C401800-QC150N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7724
|
Newark | 4M, Sync Sram, 256K X 18, 3.3V, 150Mhz, Spb, Commercial Temp, 100 Tqfp |Alliance Memory AS8C401800-QC150N RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.1300 | Buy Now |
DISTI #
AS8C401800-QC150N-ND
|
DigiKey | IC SRAM 4MBIT PAR 150MHZ 100TQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7408 | Buy Now |
DISTI #
AS8C401800-QC150N
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4.5M-Bit 256K x 18 3.8ns 100-Pin TQFP - Trays (Alt: AS8C401800-QC150N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
913-AS8C401800QC150N
|
Mouser Electronics | SRAM SYNC SRAM, 4Mb, 256K x 18, ZBT(Pipelined), 3.3V, 150MHz, 100TQFP - Tray RoHS: Compliant | 0 |
|
$4.3900 / $5.7700 | Order Now |
DISTI #
AS8C401800-QC150N
|
TME | IC: SRAM memory, 4MbSRAM, 256x18bit, 3÷3.6V, 150ns, TQFP100 Min Qty: 1 | 0 |
|
$3.9000 / $5.7800 | RFQ |
Part Details for AS8C401800-QC150N
AS8C401800-QC150N CAD Models
AS8C401800-QC150N Part Data Attributes
|
AS8C401800-QC150N
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS8C401800-QC150N
Alliance Memory Inc
ZBT SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for AS8C401800-QC150N
This table gives cross-reference parts and alternative options found for AS8C401800-QC150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8C401800-QC150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3578S150PF | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401800-QC150N vs IDT71V3578S150PF |
71V3578S150PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | AS8C401800-QC150N vs 71V3578S150PFGI8 |
71V3578S150PF8 | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401800-QC150N vs 71V3578S150PF8 |
IDT71V3578S150PFGI8 | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401800-QC150N vs IDT71V3578S150PFGI8 |
IDT71V3578S150PFI | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401800-QC150N vs IDT71V3578S150PFI |
IDT71V3578S150PFG | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401800-QC150N vs IDT71V3578S150PFG |
IDT71V3578S150PFI9 | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401800-QC150N vs IDT71V3578S150PFI9 |
71V3578YS150PF | Standard SRAM, 256KX18, 3.8ns, CMOS, PQFP100 | Integrated Device Technology Inc | AS8C401800-QC150N vs 71V3578YS150PF |
IDT71V3578YS150PF | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401800-QC150N vs IDT71V3578YS150PF |
71V3578S150PFI8 | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C401800-QC150N vs 71V3578S150PFI8 |