Part Details for AS8886-B by Coilcraft Inc
Overview of AS8886-B by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AS8886-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | DSL transformer, CO driver transformer, SMT, not RoHS RoHS: Not Compliant pbFree: No Min Qty: 1 | 0 |
|
$2.0500 / $3.0000 | Buy Now |
Part Details for AS8886-B
AS8886-B CAD Models
AS8886-B Part Data Attributes:
|
AS8886-B
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AS8886-B
Coilcraft Inc
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LG AND HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1.81:1 | |
Approvals | UL | |
Height | 9 mm | |
Length | 13.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.7 mm |