Part Details for AS809535-100 by Wima
Overview of AS809535-100 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS809535-100
AS809535-100 CAD Models
AS809535-100 Part Data Attributes
|
AS809535-100
Wima
Buy Now
Datasheet
|
Compare Parts:
AS809535-100
Wima
General Purpose Inductor, 10uH, 50%, 3214,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | 3214 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3214 | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Spacing | 4.8 mm | |
Package Height | 9.5 mm | |
Package Length | 8 mm | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Rated Current-Max | 0.5 A | |
Tolerance | 50% |