Part Details for AS7C4098A-15JIN by Alliance Memory Inc
Overview of AS7C4098A-15JIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for AS7C4098A-15JIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7703
|
Newark | 4Mb, Sram, 256K X 16, 5V, 44Pin Soj, 15Ns, Industrial Temp, A Die |Alliance Memory AS7C4098A-15JIN Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $9.4700 | Buy Now |
DISTI #
AS7C4098A-15JIN-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44SOJ Min Qty: 64 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4902 | Buy Now |
DISTI #
AS7C4098A-15JIN
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 15ns 44-Pin SOJ - Rail/Tube (Alt: AS7C4098A-15JIN) RoHS: Compliant Min Qty: 64 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Tube | 6338 Factory Stock |
|
$4.7520 / $5.5440 | Buy Now |
DISTI #
913-AS7C4098A-15JIN
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Industrial Temp - Tube RoHS: Compliant | 0 |
|
$5.9400 / $7.0100 | Order Now |
|
Future Electronics | AS7C4098A Series 4 Mb (256 K x 16) 1 MHz CMOS Static RAM - SOJ-44 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 16 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.1200 / $5.2500 | Buy Now |
DISTI #
AS7C4098A-15JIN
|
TME | IC: SRAM memory, 4MbSRAM, 256kx8bit, 4.5÷5.5V, 15ns, SOJ36, 400mils Min Qty: 1 | 0 |
|
$5.2800 / $7.3400 | RFQ |
DISTI #
AS7C4098A-15JIN
|
Avnet Silica | SRAM Chip Async Single 5V 4M-Bit 256K x 16 15ns 44-Pin SOJ (Alt: AS7C4098A-15JIN) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C4098A-15JIN
AS7C4098A-15JIN CAD Models
AS7C4098A-15JIN Part Data Attributes
|
AS7C4098A-15JIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C4098A-15JIN
Alliance Memory Inc
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS7C4098A-15JIN
This table gives cross-reference parts and alternative options found for AS7C4098A-15JIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4098A-15JIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C4098A-15JCN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | AS7C4098A-15JIN vs AS7C4098A-15JCN |
AS7C4098A-15JI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Semiconductor Corporation | AS7C4098A-15JIN vs AS7C4098A-15JI |
AS7C4098A-15JCNTR | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C4098A-15JIN vs AS7C4098A-15JCNTR |
AS7C4098A-15JINTR | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C4098A-15JIN vs AS7C4098A-15JINTR |
AS7C4098A-15JIN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | AS7C4098A-15JIN vs AS7C4098A-15JIN |
AS7C4098A-15JCN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C4098A-15JIN vs AS7C4098A-15JCN |