Part Details for AS7C4096A-15TIN by Alliance Memory Inc
Overview of AS7C4096A-15TIN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for AS7C4096A-15TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7684
|
Newark | 4Mb, Sram, 512K X 8, 5V, 44Pin Tsop Ii, 15Ns, Industrial Temp, A Die |Alliance Memory AS7C4096A-15TIN Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.1300 | Buy Now |
DISTI #
AS7C4096A-15TIN-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7408 | Buy Now |
DISTI #
AS7C4096A-15TIN
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 15ns 44-Pin TSOP-II - Trays (Alt: AS7C4096A-15TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 405 Factory Stock |
|
$3.7050 / $4.4531 | Buy Now |
DISTI #
913-AS7C4096A-15TIN
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tray RoHS: Compliant | 22 |
|
$4.4400 / $5.7700 | Buy Now |
|
Future Electronics | AS7C4096A Series 4 Mb (512 K x 8) 5 15 ns CMOS Static RAM - TSOP2-44 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 135 Container: Tray | 0Tray |
|
$3.7500 | Buy Now |
DISTI #
AS7C4096A-15TIN
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 4.5÷5.5V, 15ns, TSOP44 II Min Qty: 1 | 0 |
|
$3.5100 / $5.8000 | RFQ |
|
Karl Kruse GmbH & Co KG | 4Mb SRAM 512K x 8 5V 44pin TSOP II 15ns Industrial Temp | 405 |
|
RFQ | |
DISTI #
AS7C4096A-15TIN
|
Avnet Silica | SRAM Chip Async Single 5V 4M-Bit 512K x 8 15ns 44-Pin TSOP-II (Alt: AS7C4096A-15TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C4096A-15TIN
AS7C4096A-15TIN CAD Models
AS7C4096A-15TIN Part Data Attributes:
|
AS7C4096A-15TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C4096A-15TIN
Alliance Memory Inc
Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C4096A-15TIN
This table gives cross-reference parts and alternative options found for AS7C4096A-15TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4096A-15TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C4096A-15TI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS7C4096A-15TIN vs AS7C4096A-15TI |