Part Details for AS7C4096A-10TCN by Alliance Semiconductor Corporation
Overview of AS7C4096A-10TCN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C4096A-10TCN
AS7C4096A-10TCN CAD Models
AS7C4096A-10TCN Part Data Attributes
|
AS7C4096A-10TCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C4096A-10TCN
Alliance Semiconductor Corporation
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C4096A-10TCN
This table gives cross-reference parts and alternative options found for AS7C4096A-10TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4096A-10TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C34096A-12TI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | AS7C4096A-10TCN vs AS7C34096A-12TI |
MCM6946TS15R | IC,SRAM,512KX8,BICMOS-TTL,TSOP,44PIN,PLASTIC | Freescale Semiconductor | AS7C4096A-10TCN vs MCM6946TS15R |
AS7C34096A-20TC | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | AS7C4096A-10TCN vs AS7C34096A-20TC |
AS7C4096A-10TIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | AS7C4096A-10TCN vs AS7C4096A-10TIN |
PDM31096SA20TTR | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | AS7C4096A-10TCN vs PDM31096SA20TTR |
MCM6946TS10 | IC,SRAM,512KX8,BICMOS-TTL,TSOP,44PIN,PLASTIC | Freescale Semiconductor | AS7C4096A-10TCN vs MCM6946TS10 |
PDM31096SA15T | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | AS7C4096A-10TCN vs PDM31096SA15T |
AS7C4096A-10TC | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | AS7C4096A-10TCN vs AS7C4096A-10TC |
AS7C34096A-15TI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | AS7C4096A-10TCN vs AS7C34096A-15TI |
PDM31096SA20T | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | AS7C4096A-10TCN vs PDM31096SA20T |