Part Details for AS7C38096A-10TIN by Alliance Memory Inc
Overview of AS7C38096A-10TIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C38096A-10TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7663
|
Newark | 8Mb, Sram, 1024K X 8, 3.3V, 44Pin Tsop Ii, 10Ns, Industrial Temp, A Die |Alliance Memory AS7C38096A-10TIN RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1700 / $15.1700 | Buy Now |
DISTI #
1450-1067-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP2 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
782 In Stock |
|
$10.2692 / $14.6600 | Buy Now |
DISTI #
AS7C38096A-10TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 44-Pin TSOP-II - Trays (Alt: AS7C38096A-10TIN) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days Container: Tray | 716 Factory Stock |
|
$9.7020 | Buy Now |
DISTI #
913-AS7C38096A-10TIN
|
Mouser Electronics | SRAM SRAM, 8Mb, 1024K x 8, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray RoHS: Compliant | 23 |
|
$9.9600 / $14.2200 | Buy Now |
|
Future Electronics | AS7C38096A Series 8-Mbit (1 M x 8) 3 V 10 ns CMOS Static RAM - TSOP2-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.5200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 8Mb SRAM 1024K x 8 3.3V 44pin TSOP II 10ns Industrial Temp | 716 |
|
RFQ | |
DISTI #
AS7C38096A-10TIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 10ns 44-Pin TSOP-II (Alt: AS7C38096A-10TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C38096A-10TIN
AS7C38096A-10TIN CAD Models
AS7C38096A-10TIN Part Data Attributes
|
AS7C38096A-10TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C38096A-10TIN
Alliance Memory Inc
Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, GREEN, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS7C38096A-10TIN
This table gives cross-reference parts and alternative options found for AS7C38096A-10TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C38096A-10TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61WV10248EEBLL-10T4LI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX8, 10ns, CMOS, PDSO54, TSOP2-54 | AS7C38096A-10TIN vs IS61WV10248EEBLL-10T4LI |
IS64WV10248EEBLL-10B2LA3 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | AS7C38096A-10TIN vs IS64WV10248EEBLL-10B2LA3 |
IS61WV10248EEBLL-10B2I | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | AS7C38096A-10TIN vs IS61WV10248EEBLL-10B2I |
AS7C38096B-10BIN | Alliance Memory Inc | $16.5826 | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-207, TFBGA-48 | AS7C38096A-10TIN vs AS7C38096B-10BIN |
IS62WV10248EBLL-45TLI | Integrated Silicon Solution Inc | $4.6266 | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | AS7C38096A-10TIN vs IS62WV10248EBLL-45TLI |
IS61WV102416DBLL-10BLI-TR | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, | AS7C38096A-10TIN vs IS61WV102416DBLL-10BLI-TR |
IS64WV10248EEBLL-10BLA3 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | AS7C38096A-10TIN vs IS64WV10248EEBLL-10BLA3 |
IS62WV10248EFBLL-45B2LI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | AS7C38096A-10TIN vs IS62WV10248EFBLL-45B2LI |
AS7C38096A-10BINTR | Alliance Memory Inc | $16.1200 | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | AS7C38096A-10TIN vs AS7C38096A-10BINTR |
IS62WV10248HBLL-45BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | AS7C38096A-10TIN vs IS62WV10248HBLL-45BI |