Part Details for AS7C3513B-10JC by Alliance Semiconductor Corporation
Results Overview of AS7C3513B-10JC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C3513B-10JC Information
AS7C3513B-10JC by Alliance Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JC-52 | Renesas Electronics Corporation | Digital Quadrature Tuner | |
HSP50110JC-52Z | Renesas Electronics Corporation | Digital Quadrature Tuner |
Part Details for AS7C3513B-10JC
AS7C3513B-10JC CAD Models
AS7C3513B-10JC Part Data Attributes
|
AS7C3513B-10JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C3513B-10JC
Alliance Semiconductor Corporation
Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ44,.44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.575 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C3513B-10JC
This table gives cross-reference parts and alternative options found for AS7C3513B-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3513B-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C3513B-15JIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | AS7C3513B-10JC vs AS7C3513B-15JIN |
CY7C1020BN-12VXC | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | AS7C3513B-10JC vs CY7C1020BN-12VXC |
IS61C3216B-20TI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | AS7C3513B-10JC vs IS61C3216B-20TI |
M5M5V32R16J-12 | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, 1.27 MM PITCH, SOJ-44 | AS7C3513B-10JC vs M5M5V32R16J-12 |
PDM41516LA12SOI | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 | AS7C3513B-10JC vs PDM41516LA12SOI |
PDM41516LA12SOTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 | AS7C3513B-10JC vs PDM41516LA12SOTY |
AS7C513-10JC | Alliance Memory Inc | Check for Price | Standard SRAM, 64KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C3513B-10JC vs AS7C513-10JC |
IDT71008S20Y | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | AS7C3513B-10JC vs IDT71008S20Y |
IS61C3216B-20T | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | AS7C3513B-10JC vs IS61C3216B-20T |
CY7C1020VL-25ZC | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX16, 25ns, CMOS, PDSO44, TSOP2-44 | AS7C3513B-10JC vs CY7C1020VL-25ZC |