Part Details for AS7C3512K16P-4BC by Alliance Semiconductor Corporation
Overview of AS7C3512K16P-4BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C3512K16P-4BC
AS7C3512K16P-4BC CAD Models
AS7C3512K16P-4BC Part Data Attributes
|
AS7C3512K16P-4BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C3512K16P-4BC
Alliance Semiconductor Corporation
Standard SRAM, 512KX16, 4ns, CMOS, PBGA119, CSP, FBGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA119(UNSPEC) | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for AS7C3512K16P-4BC
This table gives cross-reference parts and alternative options found for AS7C3512K16P-4BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3512K16P-4BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C3512K16P-3.8BC | Standard SRAM, 512KX16, 3.8ns, CMOS, PBGA119, CSP, FBGA-119 | Alliance Semiconductor Corporation | AS7C3512K16P-4BC vs AS7C3512K16P-3.8BC |
AS7C33512PFD16A2-100BI | Standard SRAM, 512KX16, 5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C3512K16P-4BC vs AS7C33512PFD16A2-100BI |
AS7C3512K16Z-3.8BC | ZBT SRAM, 512KX16, 3.8ns, CMOS, PBGA119, CSP, FBGA-119 | Alliance Semiconductor Corporation | AS7C3512K16P-4BC vs AS7C3512K16Z-3.8BC |
AS7C3512K16P-3.5BC | Standard SRAM, 512KX16, 3.5ns, CMOS, PBGA119, CSP, FBGA-119 | Alliance Semiconductor Corporation | AS7C3512K16P-4BC vs AS7C3512K16P-3.5BC |
AS7C3512K16Z-4BC | ZBT SRAM, 512KX16, 4ns, CMOS, PBGA119, CSP, FBGA-119 | Alliance Semiconductor Corporation | AS7C3512K16P-4BC vs AS7C3512K16Z-4BC |
AS7C33512PFD16A-166BC | Standard SRAM, 512KX16, 4ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C3512K16P-4BC vs AS7C33512PFD16A-166BC |
AS7C33512PFD16A-133BI | Standard SRAM, 512KX16, 4.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C3512K16P-4BC vs AS7C33512PFD16A-133BI |
AS7C33512PFD16A2-166BI | Standard SRAM, 512KX16, 4ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C3512K16P-4BC vs AS7C33512PFD16A2-166BI |
AS7C33512PFD16A2-166BC | Standard SRAM, 512KX16, 4ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C3512K16P-4BC vs AS7C33512PFD16A2-166BC |
AS7C33512PFD16A-100BI | Standard SRAM, 512KX16, 5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C3512K16P-4BC vs AS7C33512PFD16A-100BI |