Part Details for AS7C3512-12JC by Alliance Semiconductor Corporation
Overview of AS7C3512-12JC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AS7C3512-12JC
AS7C3512-12JC CAD Models
AS7C3512-12JC Part Data Attributes
|
AS7C3512-12JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C3512-12JC
Alliance Semiconductor Corporation
Standard SRAM, 64KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.34 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0012 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AS7C3512-12JC
This table gives cross-reference parts and alternative options found for AS7C3512-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3512-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6L0908U2A-GB850 | Standard SRAM, 64KX8, 85ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | AS7C3512-12JC vs K6L0908U2A-GB850 |
M5M5512FP-70LL | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | AS7C3512-12JC vs M5M5512FP-70LL |
K6L0908U2A-YD850 | Standard SRAM, 64KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | AS7C3512-12JC vs K6L0908U2A-YD850 |
M5M5512VP-85VLL | Standard SRAM, 64KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Mitsubishi Electric | AS7C3512-12JC vs M5M5512VP-85VLL |
GM76C512FW-70 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, | LG Semicon Co Ltd | AS7C3512-12JC vs GM76C512FW-70 |
KM68V512ALTGE-10L | Standard SRAM, 64KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | Samsung Semiconductor | AS7C3512-12JC vs KM68V512ALTGE-10L |
GM76C512LT-55 | Standard SRAM, 64KX8, 55ns, CMOS, PDSO32, | LG Semicon Co Ltd | AS7C3512-12JC vs GM76C512LT-55 |
K6L0908C2A-TB55 | Standard SRAM, 64KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | AS7C3512-12JC vs K6L0908C2A-TB55 |
M5M5512FP-70VXL | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | AS7C3512-12JC vs M5M5512FP-70VXL |
SRM20V512SLRT7 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, PLASTIC, REVERSE, TSOP1-32 | Seiko Epson Corporation | AS7C3512-12JC vs SRM20V512SLRT7 |