Part Details for AS7C34098B-10BANTR by Alliance Memory Inc
Overview of AS7C34098B-10BANTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34098B-10BANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7640
|
Newark | 4Mb, Sram, 256K X 16, 3.3V, 48Ball Tfbga, 10Ns, Automotive Temp, B Die, T&r |Alliance Memory AS7C34098B-10BANTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5900 | Buy Now |
DISTI #
1450-AS7C34098B-10BANTR-ND
|
DigiKey | MEMORY Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6793 | Buy Now |
DISTI #
AS7C34098B-10BANTR
|
Avnet Americas | - Tape and Reel (Alt: AS7C34098B-10BANTR) Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.2900 / $5.0050 | Buy Now |
DISTI #
913-S7C34098B10BANTR
|
Mouser Electronics | SRAM 4Mb, SRAM, 256K x 16, 3.3V, 48ball TFBGA, 10ns, Automotive Temp, B Die, T&R | 0 |
|
$4.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.0700 | Buy Now |