Part Details for AS7C34098A-8TIN by Alliance Memory Inc
Results Overview of AS7C34098A-8TIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C34098A-8TIN Information
AS7C34098A-8TIN by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C34098A-8TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7637
|
Newark | 4Mb, Sram, 256K X 16, 3.3V, 44Pin Tsop Ii, 8Ns, Industrial Temp, A Die |Alliance Memory AS7C34098A-8... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $5.5900 | Buy Now |
DISTI #
1450-1234-5-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 540 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7650 | Buy Now |
DISTI #
AS7C34098A-8TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 8ns 44-Pin TSOP-II - Trays (Alt: AS7C34098A-8TIN) RoHS: Compliant Min Qty: 500 Package Multiple: 135 Container: Tray | 554 Factory Stock |
|
$3.6270 / $6.0564 | Buy Now |
DISTI #
913-AS7C34098A-8TIN
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray RoHS: Compliant | 1120 |
|
$4.6200 / $6.1800 | Buy Now |
|
Future Electronics | SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 135 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$3.8200 / $3.8700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4Mb SRAM 256K x 16 3.3V 44pin TSOP II 8ns Industrial Temp | 17 |
|
RFQ | |
DISTI #
AS7C34098A-8TIN
|
Avnet Silica | (Alt: AS7C34098A-8TIN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C34098A-8TIN
AS7C34098A-8TIN CAD Models
AS7C34098A-8TIN Part Data Attributes
|
AS7C34098A-8TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098A-8TIN
Alliance Memory Inc
Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | 0.400 INCH, GREEN, TSOP2-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34098A-8TIN
This table gives cross-reference parts and alternative options found for AS7C34098A-8TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098A-8TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K6R4016V1D-TL08T | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44 | AS7C34098A-8TIN vs K6R4016V1D-TL08T |
K6R4016V1D-UP080 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | AS7C34098A-8TIN vs K6R4016V1D-UP080 |
K6R4016V1D-TL08 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, TSOP2-44 | AS7C34098A-8TIN vs K6R4016V1D-TL08 |
K6R4016V1D-TP08 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, TSOP2-44 | AS7C34098A-8TIN vs K6R4016V1D-TP08 |
K6R4016V1D-TP08T | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44 | AS7C34098A-8TIN vs K6R4016V1D-TP08T |
AS7C34098A-8TINTR | Alliance Memory Inc | $7.3076 | Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | AS7C34098A-8TIN vs AS7C34098A-8TINTR |