Part Details for AS7C34098A-15TCNTR by Alliance Memory Inc
Results Overview of AS7C34098A-15TCNTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C34098A-15TCNTR Information
AS7C34098A-15TCNTR by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C34098A-15TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7624
|
Newark | 4Mb, Sram, 256K X 16, 3.3V, 44Pin Tsop Ii, 15Ns, Commercial Temp, A Die, T&r |Alliance Memory AS... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9900 | Buy Now |
DISTI #
AS7C34098A-15TCNTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4383 | Buy Now |
DISTI #
AS7C34098A-15TCNTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 4Mbit 256K X 16 15ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: AS7C34098A... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.3888 / $3.5670 | Buy Now |
DISTI #
913-AS7C34098A15TCNT
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tape & Reel RoHS: Compliant | 491 |
|
$4.1000 / $5.8700 | Buy Now |
|
Future Electronics | SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 15ns 44-TSOP2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$3.6300 | Buy Now |
DISTI #
AS7C34098A-15TCNTR
|
Avnet Silica | SRAM Chip Async Single 33V 4Mbit 256K X 16 15ns 44Pin TSOPII TR (Alt: AS7C34098A-15TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C34098A-15TCNTR
AS7C34098A-15TCNTR CAD Models
AS7C34098A-15TCNTR Part Data Attributes
|
AS7C34098A-15TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098A-15TCNTR
Alliance Memory Inc
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34098A-15TCNTR
This table gives cross-reference parts and alternative options found for AS7C34098A-15TCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098A-15TCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C34098A-15JINTR | Alliance Memory Inc | $8.5963 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | AS7C34098A-15TCNTR vs AS7C34098A-15JINTR |
IS61WV25616LEBLL-15TI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 | AS7C34098A-15TCNTR vs IS61WV25616LEBLL-15TI |
CY7C1041V33-15ZCT | Rochester Electronics LLC | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 | AS7C34098A-15TCNTR vs CY7C1041V33-15ZCT |
CY7C1041V33L-15VC | Rochester Electronics LLC | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-15TCNTR vs CY7C1041V33L-15VC |
IS61WV25616LEBLL-15B2I | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, MINIBGA-48 | AS7C34098A-15TCNTR vs IS61WV25616LEBLL-15B2I |
EDI816256VA15M44I | Mercury Systems Inc | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, SOJ-44 | AS7C34098A-15TCNTR vs EDI816256VA15M44I |
CY7C1041BV33L-15VCT | Rochester Electronics LLC | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-15TCNTR vs CY7C1041BV33L-15VCT |
AS7C34098A-15TINTR | Alliance Memory Inc | $6.0650 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | AS7C34098A-15TCNTR vs AS7C34098A-15TINTR |
IS61WV25616LEBLL-15BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, MINIBGA-48 | AS7C34098A-15TCNTR vs IS61WV25616LEBLL-15BI |
CY7C1041V33-15VC | Rochester Electronics LLC | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-15TCNTR vs CY7C1041V33-15VC |