Part Details for AS7C34098A-15JIN by Alliance Memory Inc
Results Overview of AS7C34098A-15JIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
 - Number of FFF Equivalents: (6 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (10 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C34098A-15JIN Information
                            AS7C34098A-15JIN by Alliance Memory Inc is an SRAM.
                            SRAMs are under the broader part category of Memory Components.
                        
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C34098A-15JIN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                85AK7621
                            
                        
                     
                 | 
                Newark | 4Mb, Sram, 256K X 16, 3.3V, 44Pin Soj, 15Ns, Industrial Temp, A Die |Alliance Memory AS7C34098A-15JI... more RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $6.2000 / $7.7400 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                AS7C34098A-15JIN-ND
                            
                        
                     
                 | 
                DigiKey | IC SRAM 4MBIT PARALLEL 44SOJ Min Qty: 1 Lead time: 8 Weeks Container: Tube | 
                    
                        51 In Stock  | 
                
                    
  | 
                $5.7301 / $7.2500 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                AS7C34098A-15JIN
                            
                        
                     
                 | 
                Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 15ns 44-Pin SOJ - Rail/Tube (Alt: AS7C34098A-15JIN) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 160 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Tube | 1519 Factory Stock | 
                    
  | 
                $5.2416 / $5.4880 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                913-AS7C34098A-15JIN
                            
                        
                     
                 | 
                Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 15ns, Industrial Temp - Tube RoHS: Compliant | 41 | 
                    
  | 
                $5.5800 / $7.0700 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                AS7C34098A-15JIN
                            
                        
                     
                 | 
                TME | IC: SRAM memory, 4MbSRAM, 256kx16bit, 3÷3.6V, 15ns, SOJ36, parallel Min Qty: 1 | 26 | 
                    
  | 
                $3.0100 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                AS7C34098A-15JIN
                            
                        
                     
                 | 
                IBS Electronics | AS7C34098A-15JIN by ALLIANCE MEMORY INC. is a 512K x 8 high-speed CMOS SRAM with a 15ns access time,... more Min Qty: 1600 Package Multiple: 1 | 0 | 
                    
  | 
                $6.1600 / $6.5380 | Buy Now | 
| 
                    
                     | 
                Karl Kruse GmbH & Co KG | 4Mb SRAM 256K x 16 3.3V 44pin SOJ 15ns Industrial Temp | 1213 | 
                     | 
                RFQ | 
US Tariff Estimator: AS7C34098A-15JIN by Alliance Memory Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AS7C34098A-15JIN
AS7C34098A-15JIN Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        AS7C34098A-15JIN
                                        Alliance Memory Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            AS7C34098A-15JIN
                                            Alliance Memory Inc
                                            Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ALLIANCE MEMORY INC | |
| Part Package Code | SOJ | |
| Package Description | SOJ, SOJ44,.44 | |
| Pin Count | 44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.2.A | |
| HTS Code | 8542.32.00.41 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Alliance Memory | |
| Access Time-Max | 15 ns | |
| I/O Type | COMMON | |
| JESD-30 Code | R-PDSO-J44 | |
| JESD-609 Code | e3 | |
| Length | 28.575 mm | |
| Memory Density | 4194304 bit | |
| Memory IC Type | STANDARD SRAM | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Number of Words | 262144 words | |
| Number of Words Code | 256000 | |
| Operating Mode | ASYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256KX16 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOJ | |
| Package Equivalence Code | SOJ44,.44 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Parallel/Serial | PARALLEL | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.7592 mm | |
| Standby Current-Max | 0.008 A | |
| Standby Voltage-Min | 3 V | |
| Supply Current-Max | 0.14 mA | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | J BEND | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10.16 mm | 
Alternate Parts for AS7C34098A-15JIN
This table gives cross-reference parts and alternative options found for AS7C34098A-15JIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098A-15JIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| IDT71V416YS15YG4 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 | AS7C34098A-15JIN vs IDT71V416YS15YG4 | 
| IDT71V416YS15YI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-15JIN vs IDT71V416YS15YI | 
| 71V416S15YI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-15JIN vs 71V416S15YI | 
| KM616V4002CJI-15 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-15JIN vs KM616V4002CJI-15 | 
| AS7C34098-15JIN | Alliance Memory Inc | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | AS7C34098A-15JIN vs AS7C34098-15JIN | 
| IDT71V416S15YG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-15JIN vs IDT71V416S15YG | 
AS7C34098A-15JIN Frequently Asked Questions (FAQ)
- 
                                    
                                    
The AS7C34098A-15JIN has an operating temperature range of 0°C to 70°C, and an extended temperature range of -40°C to 85°C for industrial applications.
 - 
                                    
                                    
It is recommended to power up the VCC and VCCQ pins simultaneously, and power down the VCCQ pin before the VCC pin. A slow power ramp-up and ramp-down is also recommended to prevent latch-up.
 - 
                                    
                                    
The AS7C34098A-15JIN has a maximum clock frequency of 15 ns (66.67 MHz) for the -15 speed grade.
 - 
                                    
                                    
The AS7C34098A-15JIN is a synchronous SRAM with a separate I/O voltage (VCCQ) that allows for flexible interface options. It can be interfaced with a microcontroller or FPGA using a compatible bus width and voltage level.
 - 
                                    
                                    
The AS7C34098A-15JIN has a latency of 2 clock cycles for read and write operations.