Part Details for AS7C34098A-12JC by Alliance Memory Inc
Results Overview of AS7C34098A-12JC by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C34098A-12JC Information
AS7C34098A-12JC by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C34098A-12JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | 4Mb SRAM 256K x 16 3.3V 44pin SOJ 12ns Commercial Temp (Leaded) | 360 |
|
RFQ |
Part Details for AS7C34098A-12JC
AS7C34098A-12JC CAD Models
AS7C34098A-12JC Part Data Attributes
|
AS7C34098A-12JC
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098A-12JC
Alliance Memory Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for AS7C34098A-12JC
This table gives cross-reference parts and alternative options found for AS7C34098A-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098A-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V416YS12YG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, ROHS COMPLIANT, SOJ-44 | AS7C34098A-12JC vs 71V416YS12YG8 |
CY7C1041BNV33L-12VC | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | AS7C34098A-12JC vs CY7C1041BNV33L-12VC |
CY7C1041CV33-12VXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | AS7C34098A-12JC vs CY7C1041CV33-12VXIT |
CY7C1041BNV33L-12VXCT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | AS7C34098A-12JC vs CY7C1041BNV33L-12VXCT |
KM616V4002BJ-12 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-12JC vs KM616V4002BJ-12 |
CY7C1041CV33-12VXCT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | AS7C34098A-12JC vs CY7C1041CV33-12VXCT |
CY7C1041BV33L-12VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-12JC vs CY7C1041BV33L-12VCT |
CY7C1041BV33L-12VC | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-12JC vs CY7C1041BV33L-12VC |
PDM31564SA12SOITY | IXYS Corporation | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C34098A-12JC vs PDM31564SA12SOITY |
PDM31564SA12SOTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | AS7C34098A-12JC vs PDM31564SA12SOTY |