Part Details for AS7C34098A-10BIN by Alliance Memory Inc
Results Overview of AS7C34098A-10BIN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C34098A-10BIN Information
AS7C34098A-10BIN by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C34098A-10BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7604
|
Newark | 4Mb, Sram, 256K X 16, 3.3V, 48Ball Tfbga, 10Ns, Industrial Temp, A Die |Alliance Memory AS7C34098A-1... more RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $5.6200 | Buy Now |
DISTI #
1450-1062-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48MINIBGA Min Qty: 480 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4845 | Buy Now |
DISTI #
AS7C34098A-10BIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 48-Pin BGA - Trays (Alt: AS7C34098A-10BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$3.4272 / $3.5055 | Buy Now |
DISTI #
913-AS7C34098A-10BIN
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, Industrial Temp - Tray RoHS: Compliant | 364 |
|
$4.3200 / $5.7700 | Buy Now |
|
Future Electronics | AS7C34098A Series 4 Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - BGA-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks Container: Tube |
0 Tube |
|
$3.5700 / $3.6200 | Buy Now |
DISTI #
AS7C34098A-10BIN
|
Avnet Silica | SRAM Chip Async Single 33V 4MBit 256K x 16 10ns 48Pin BGA (Alt: AS7C34098A-10BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C34098A-10BIN
AS7C34098A-10BIN CAD Models
AS7C34098A-10BIN Part Data Attributes
|
AS7C34098A-10BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098A-10BIN
Alliance Memory Inc
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | BGA | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |
Alternate Parts for AS7C34098A-10BIN
This table gives cross-reference parts and alternative options found for AS7C34098A-10BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098A-10BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C34098A-10BCN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48 | AS7C34098A-10BIN vs AS7C34098A-10BCN |
AS7C34098A-10BIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48 | AS7C34098A-10BIN vs AS7C34098A-10BIN |