Part Details for AS7C34098-15JI by Alliance Semiconductor Corporation
Overview of AS7C34098-15JI by Alliance Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34098-15JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C34098-15JI
|
Direct Components, Inc. | 30 |
|
RFQ |
Part Details for AS7C34098-15JI
AS7C34098-15JI CAD Models
AS7C34098-15JI Part Data Attributes:
|
AS7C34098-15JI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C34098-15JI
Alliance Semiconductor Corporation
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34098-15JI
This table gives cross-reference parts and alternative options found for AS7C34098-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C34098A-15JCN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | AS7C34098-15JI vs AS7C34098A-15JCN |
IS61LV25616-15KI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | AS7C34098-15JI vs IS61LV25616-15KI |
71V416VS15YGI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, ROHS COMPLIANT, SOJ-44 | Integrated Device Technology Inc | AS7C34098-15JI vs 71V416VS15YGI |
IDT71V416VS15YG | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C34098-15JI vs IDT71V416VS15YG |
AS7C34098A-15JC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Semiconductor Corporation | AS7C34098-15JI vs AS7C34098A-15JC |
CY7C1041BNV33-15VXI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | AS7C34098-15JI vs CY7C1041BNV33-15VXI |
IDT71V416YS15Y | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C34098-15JI vs IDT71V416YS15Y |
IDT71V416YFS15YI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, POWER, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C34098-15JI vs IDT71V416YFS15YI |
IDT71V416YL15Y8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C34098-15JI vs IDT71V416YL15Y8 |
71V416S15YGI8 | SOJ-44, Reel | Integrated Device Technology Inc | AS7C34098-15JI vs 71V416S15YGI8 |