Memory
AS7C34098-12TI
Description: Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44

Overview of AS7C34098-12TI by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AS7C34098-12TI by Alliance Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   4
  • 1 $6.0000
  • 3 $5.0000
$5.0000 / $6.0000 Buy Now

CAD Models for AS7C34098-12TI by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C34098-12TI by Alliance Semiconductor Corporation

AS7C34098-12TI
Alliance Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44,.46,32
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.415 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
3 V
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AS7C34098-12TI
    Alliance Semiconductor Corporation
    Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44
    VS

Alternate Parts for AS7C34098-12TI

This table gives cross-reference parts and alternative options found for AS7C34098-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V416YS12PHG3 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 Integrated Device Technology Inc AS7C34098-12TI vs 71V416YS12PHG3
IDT71V416VS12PHGI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc AS7C34098-12TI vs IDT71V416VS12PHGI
71V416S12PHI8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc AS7C34098-12TI vs 71V416S12PHI8
IDT71V416S12PHGI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc AS7C34098-12TI vs IDT71V416S12PHGI
IDT71V416YS12PHG3 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc AS7C34098-12TI vs IDT71V416YS12PHG3
IDT71V416YS12PHGI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc AS7C34098-12TI vs IDT71V416YS12PHGI
71V416S12PHGI8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel Renesas Electronics Corporation AS7C34098-12TI vs 71V416S12PHGI8
IDT71V416S12PHI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc AS7C34098-12TI vs IDT71V416S12PHI
71V416YS12PHI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc AS7C34098-12TI vs 71V416YS12PHI
Part Number Description Manufacturer Compare
HY63V16400J-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 SK Hynix Inc AS7C34098-12TI vs HY63V16400J-12
71V416L12YG8 SOJ-44, Reel Integrated Device Technology Inc AS7C34098-12TI vs 71V416L12YG8
IDT71V416S12YGI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc AS7C34098-12TI vs IDT71V416S12YGI
IDT71V416S12Y8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc AS7C34098-12TI vs IDT71V416S12Y8
IS61LV25616-12LQI Standard SRAM, 256KX16, 12ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc AS7C34098-12TI vs IS61LV25616-12LQI
PDM31564SA12SOTR Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation AS7C34098-12TI vs PDM31564SA12SOTR
KM616V4002CLJ-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor AS7C34098-12TI vs KM616V4002CLJ-12
CY7C1041BNV33-12VXCT Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C34098-12TI vs CY7C1041BNV33-12VXCT
GS74116GJ-12I Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 GSI Technology AS7C34098-12TI vs GS74116GJ-12I
IDT71V416YFS12YI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, POWER, PLASTIC, SOJ-44 Integrated Device Technology Inc AS7C34098-12TI vs IDT71V416YFS12YI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C34098-12TI by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C34098-12TI by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C34098-12TI would you like to use for your alert(s)?
  • Please alert me when AS7C34098-12TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C34098-12TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C34098-12TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C34098-12TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C34098-12TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C34098-12TI by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: