Part Details for AS7C34098-10B2C by Alliance Semiconductor Corporation
Overview of AS7C34098-10B2C by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C34098-10B2C
AS7C34098-10B2C CAD Models
AS7C34098-10B2C Part Data Attributes:
|
AS7C34098-10B2C
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C34098-10B2C
Alliance Semiconductor Corporation
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 7 X 11 MM, CSP, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for AS7C34098-10B2C
This table gives cross-reference parts and alternative options found for AS7C34098-10B2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098-10B2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C34098A-10B2IN | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48 | Alliance Semiconductor Corporation | AS7C34098-10B2C vs AS7C34098A-10B2IN |
AS7C34098A-10B2CN | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48 | Alliance Memory Inc | AS7C34098-10B2C vs AS7C34098A-10B2CN |
AS7C34098A-10B2C | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, FBGA-48 | Alliance Semiconductor Corporation | AS7C34098-10B2C vs AS7C34098A-10B2C |
AS7C34098A-10B2IN | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48 | Alliance Memory Inc | AS7C34098-10B2C vs AS7C34098A-10B2IN |
AS7C34098A-10B2I | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, FBGA-48 | Alliance Memory Inc | AS7C34098-10B2C vs AS7C34098A-10B2I |
AS7C34098A-10B2C | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, FBGA-48 | Alliance Memory Inc | AS7C34098-10B2C vs AS7C34098A-10B2C |
AS7C34098A-10B2CN | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48 | Alliance Semiconductor Corporation | AS7C34098-10B2C vs AS7C34098A-10B2CN |