Part Details for AS7C34096A-12TCN by Alliance Memory Inc
Results Overview of AS7C34096A-12TCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C34096A-12TCN Information
AS7C34096A-12TCN by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C34096A-12TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7579
|
Newark | 4Mb, Sram, 512K X8 , 3.3V, 44Pin Tsopii, 12Ns, Commercial Temp, A Die |Alliance Memory AS7C34096A-12... more RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.1300 | Buy Now |
DISTI #
1450-1061-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 1 Lead time: 8 Weeks Container: Tray |
135 In Stock |
|
$4.3742 / $5.5100 | Buy Now |
DISTI #
AS7C34096A-12TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 12ns 44-Pin TSOP-II - Trays (Alt: AS7C34096A-12TCN) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 8182 Factory Stock |
|
$3.2736 / $3.5055 | Buy Now |
DISTI #
913-AS7C34096A-12TCN
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 12ns, Commercial Temp - Tray RoHS: Compliant | 99 |
|
$4.0700 / $5.5100 | Buy Now |
|
Future Electronics | AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 135 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$3.5700 / $3.6800 | Buy Now |
DISTI #
AS7C34096A-12TCN
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 3÷3.6V, 12ns, TSOP44 II Min Qty: 1 | 0 |
|
$3.8500 / $5.9200 | RFQ |
|
Karl Kruse GmbH & Co KG | - None - | 8047 |
|
RFQ | |
DISTI #
AS7C34096A-12TCN
|
Avnet Silica | SRAM Chip Async Single 33V 4MBit 512K x 8 12ns 44Pin TSOPII (Alt: AS7C34096A-12TCN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C34096A-12TCN
AS7C34096A-12TCN CAD Models
AS7C34096A-12TCN Part Data Attributes
|
AS7C34096A-12TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34096A-12TCN
Alliance Memory Inc
Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096A-12TCN
This table gives cross-reference parts and alternative options found for AS7C34096A-12TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096A-12TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C34096A-12TC | Alliance Memory Inc | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | AS7C34096A-12TCN vs AS7C34096A-12TC |
PDM31096SA12TATR | IXYS Corporation | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | AS7C34096A-12TCN vs PDM31096SA12TATR |
IDT71V424YS12PH8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | AS7C34096A-12TCN vs IDT71V424YS12PH8 |
CY7C1049BV33-12ZCT | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | AS7C34096A-12TCN vs CY7C1049BV33-12ZCT |
PDM31096SA12TTR | Paradigm Technology Inc | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44 | AS7C34096A-12TCN vs PDM31096SA12TTR |
PDM31096SA12TTR | IXYS Corporation | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | AS7C34096A-12TCN vs PDM31096SA12TTR |
PDM31096SA12TATY | IXYS Corporation | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | AS7C34096A-12TCN vs PDM31096SA12TATY |
71V424L12PH8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | AS7C34096A-12TCN vs 71V424L12PH8 |