Part Details for AS7C34096-10TCN by Alliance Semiconductor Corporation
Results Overview of AS7C34096-10TCN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C34096-10TCN Information
AS7C34096-10TCN by Alliance Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AS7C34096-10TCN
AS7C34096-10TCN CAD Models
AS7C34096-10TCN Part Data Attributes
|
AS7C34096-10TCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C34096-10TCN
Alliance Semiconductor Corporation
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096-10TCN
This table gives cross-reference parts and alternative options found for AS7C34096-10TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096-10TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1049CV33-10ZIT | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | AS7C34096-10TCN vs CY7C1049CV33-10ZIT |
AS7C34096A-10TC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | AS7C34096-10TCN vs AS7C34096A-10TC |
IDT71V424S10PHI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | AS7C34096-10TCN vs IDT71V424S10PHI8 |
GS74108GP-10I | GSI Technology | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | AS7C34096-10TCN vs GS74108GP-10I |
71V424L10PH8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | AS7C34096-10TCN vs 71V424L10PH8 |
GS74108AGP-10I | GSI Technology | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | AS7C34096-10TCN vs GS74108AGP-10I |
K6R4008V1D-TI100 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | AS7C34096-10TCN vs K6R4008V1D-TI100 |
K6R4008V1D-UI100 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-44 | AS7C34096-10TCN vs K6R4008V1D-UI100 |
GS74108TP-10T | GSI Technology | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | AS7C34096-10TCN vs GS74108TP-10T |