Part Details for AS7C3364NTF32B-75TQC by Alliance Semiconductor Corporation
Results Overview of AS7C3364NTF32B-75TQC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C3364NTF32B-75TQC Information
AS7C3364NTF32B-75TQC by Alliance Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AS7C3364NTF32B-75TQC
AS7C3364NTF32B-75TQC CAD Models
AS7C3364NTF32B-75TQC Part Data Attributes
|
AS7C3364NTF32B-75TQC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C3364NTF32B-75TQC
Alliance Semiconductor Corporation
ZBT SRAM, 64KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C3364NTF32B-75TQC
This table gives cross-reference parts and alternative options found for AS7C3364NTF32B-75TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3364NTF32B-75TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT58L64L32PT-5IT | Micron Technology Inc | Check for Price | Cache SRAM, 64KX32, 3.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | AS7C3364NTF32B-75TQC vs MT58L64L32PT-5IT |
AS7C3364NTD32B-200TQC | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 64KX32, 3ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C3364NTF32B-75TQC vs AS7C3364NTD32B-200TQC |
MT58L64L32FT-8.5T | Micron Technology Inc | Check for Price | Standard SRAM, 64KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | AS7C3364NTF32B-75TQC vs MT58L64L32FT-8.5T |
AS7C3364NTD32B-133TQC | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 64KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C3364NTF32B-75TQC vs AS7C3364NTD32B-133TQC |
AS7C3364NTD32B-200TQIN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 64KX32, 3ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | AS7C3364NTF32B-75TQC vs AS7C3364NTD32B-200TQIN |
MT58L64V32PT-10IT | Micron Technology Inc | Check for Price | Standard SRAM, 64KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | AS7C3364NTF32B-75TQC vs MT58L64V32PT-10IT |
MT55L64L32P1T-7.5 | Micron Technology Inc | Check for Price | ZBT SRAM, 64KX32, 4.2ns, CMOS, PQFP100, TQFP-100 | AS7C3364NTF32B-75TQC vs MT55L64L32P1T-7.5 |
MT58L64V32PT-7.5 | Micron Technology Inc | Check for Price | Cache SRAM, 64KX32, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | AS7C3364NTF32B-75TQC vs MT58L64V32PT-7.5 |
AS7C3364NTD32B-166TQC | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 64KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | AS7C3364NTF32B-75TQC vs AS7C3364NTD32B-166TQC |
MT58L64V32FT-6.8 | Micron Technology Inc | Check for Price | Cache SRAM, 64KX32, 6.8ns, CMOS, PQFP100, PLASTIC, TQFP-100 | AS7C3364NTF32B-75TQC vs MT58L64V32FT-6.8 |