Part Details for AS7C33512PFS36A-166TQI by Alliance Memory Inc
Overview of AS7C33512PFS36A-166TQI by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C33512PFS36A-166TQI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 16Mb SYNC SRAM 512K x 32 3.3V Pipeline 100Pin TQFP 166MHz Industrial Temp | 593 |
|
RFQ |