Part Details for AS7C33512PFD18A-133BC by Alliance Semiconductor Corporation
Results Overview of AS7C33512PFD18A-133BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C33512PFD18A-133BC Information
AS7C33512PFD18A-133BC by Alliance Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V7319S133BC | Renesas Electronics Corporation | 256K x 18 Synchronous Bank-Switchable Dual-Port SRAM | |
70V7339S133BCI8 | Renesas Electronics Corporation | 512K x 18 Synchronous Bank-Switchable Dual-Port SRAM | |
70T3539MS133BCGI | Renesas Electronics Corporation | 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Part Details for AS7C33512PFD18A-133BC
AS7C33512PFD18A-133BC CAD Models
AS7C33512PFD18A-133BC Part Data Attributes
|
AS7C33512PFD18A-133BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33512PFD18A-133BC
Alliance Semiconductor Corporation
Standard SRAM, 512KX18, 4.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for AS7C33512PFD18A-133BC
This table gives cross-reference parts and alternative options found for AS7C33512PFD18A-133BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33512PFD18A-133BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM736V890T-72000 | Samsung Semiconductor | Check for Price | Cache SRAM, 256KX36, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | AS7C33512PFD18A-133BC vs KM736V890T-72000 |
K7M803625M-TC900 | Samsung Semiconductor | Check for Price | ZBT SRAM, 256KX36, 9ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | AS7C33512PFD18A-133BC vs K7M803625M-TC900 |
UPD4481182F9-C50-EQX | NEC Electronics Group | Check for Price | ZBT SRAM, 512KX18, 3.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | AS7C33512PFD18A-133BC vs UPD4481182F9-C50-EQX |
KM736V890-10 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX36, 4.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | AS7C33512PFD18A-133BC vs KM736V890-10 |
IDT71T6480HS100BF | Integrated Device Technology Inc | Check for Price | QDR SRAM, 512KX18, 3ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | AS7C33512PFD18A-133BC vs IDT71T6480HS100BF |
K7B801825M-HC100 | Samsung Semiconductor | Check for Price | Cache SRAM, 512KX18, 10ns, CMOS, PBGA119, BGA-119 | AS7C33512PFD18A-133BC vs K7B801825M-HC100 |
CY7C1379C-100AXC | Cypress Semiconductor | Check for Price | ZBT SRAM, 256KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | AS7C33512PFD18A-133BC vs CY7C1379C-100AXC |
IBM0436A81QLAB-3P | IBM | Check for Price | Standard SRAM, 256KX36, 1.5ns, CMOS, PBGA119, BGA-119 | AS7C33512PFD18A-133BC vs IBM0436A81QLAB-3P |
CXK77S36R80AGB-33A | Sony Semiconductor | Check for Price | Late-Write SRAM, 256KX36, 1.6ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | AS7C33512PFD18A-133BC vs CXK77S36R80AGB-33A |
71V67603133BGG | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 | AS7C33512PFD18A-133BC vs 71V67603133BGG |