Part Details for AS7C33256PFD32A-100BC by Alliance Semiconductor Corporation
Overview of AS7C33256PFD32A-100BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2100B-C | Analog Devices | 12 Cell 4A Controller Board. B | |
ADPD4100BCBZR7 | Analog Devices | Optical AFE for wearables-SPI | |
ADIN1100BCPZ | Analog Devices | 10BASE-T1L PHY with 4 MDI |
Part Details for AS7C33256PFD32A-100BC
AS7C33256PFD32A-100BC CAD Models
AS7C33256PFD32A-100BC Part Data Attributes
|
AS7C33256PFD32A-100BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33256PFD32A-100BC
Alliance Semiconductor Corporation
Standard SRAM, 256KX32, 12ns, CMOS, PBGA119, 14 X 20 MM, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LBGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for AS7C33256PFD32A-100BC
This table gives cross-reference parts and alternative options found for AS7C33256PFD32A-100BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33256PFD32A-100BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33256PFD32A-150BC | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C33256PFD32A-100BC vs AS7C33256PFD32A-150BC |
IS61NP25632-5B | ZBT SRAM, 256KX32, 5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | AS7C33256PFD32A-100BC vs IS61NP25632-5B |
MT55L256L32FB-11 | ZBT SRAM, 256KX32, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | AS7C33256PFD32A-100BC vs MT55L256L32FB-11 |
IS61LPD25632D-250B | Cache SRAM, 256KX32, 2.6ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | AS7C33256PFD32A-100BC vs IS61LPD25632D-250B |
MT58L256V32FB-7.5 | Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | AS7C33256PFD32A-100BC vs MT58L256V32FB-7.5 |
IS61LPD25632D-200BI | Cache SRAM, 256KX32, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | AS7C33256PFD32A-100BC vs IS61LPD25632D-200BI |
MT58L256L32FB-10 | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | AS7C33256PFD32A-100BC vs MT58L256L32FB-10 |
MT55L256V32PB-6 | ZBT SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | AS7C33256PFD32A-100BC vs MT55L256V32PB-6 |
MT58L256V32PB-10 | Standard SRAM, 256KX32, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | AS7C33256PFD32A-100BC vs MT58L256V32PB-10 |
IS61NF25632-9B | ZBT SRAM, 256KX32, 9ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | AS7C33256PFD32A-100BC vs IS61NF25632-9B |