Part Details for AS7C33256NTD16A-100TQI by Alliance Semiconductor Corporation
Overview of AS7C33256NTD16A-100TQI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C33256NTD16A-100TQI
AS7C33256NTD16A-100TQI CAD Models
AS7C33256NTD16A-100TQI Part Data Attributes:
|
AS7C33256NTD16A-100TQI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33256NTD16A-100TQI
Alliance Semiconductor Corporation
ZBT SRAM, 256KX16, 12ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C33256NTD16A-100TQI
This table gives cross-reference parts and alternative options found for AS7C33256NTD16A-100TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33256NTD16A-100TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33256PFD16A-150TQC | Standard SRAM, 256KX16, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C33256NTD16A-100TQI vs AS7C33256PFD16A-150TQC |
MT58LC256K16C5LG-7.5 | Cache SRAM, 256KX16, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33256NTD16A-100TQI vs MT58LC256K16C5LG-7.5 |
AS7C33256PFD16A-200TQI | Standard SRAM, 256KX16, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C33256NTD16A-100TQI vs AS7C33256PFD16A-200TQI |
UPD4442161GF-A85Y | Cache SRAM, 256KX16, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | AS7C33256NTD16A-100TQI vs UPD4442161GF-A85Y |
UPD4442162GF-A60Y | Cache SRAM, 256KX16, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | AS7C33256NTD16A-100TQI vs UPD4442162GF-A60Y |
AS7C33256PFD16A-150TQI | Standard SRAM, 256KX16, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C33256NTD16A-100TQI vs AS7C33256PFD16A-150TQI |
MT58LC256K16C5LG-15TR | Cache SRAM, 256KX16, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33256NTD16A-100TQI vs MT58LC256K16C5LG-15TR |
UPD4442161GF-C85Y | Cache SRAM, 256KX16, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | AS7C33256NTD16A-100TQI vs UPD4442161GF-C85Y |
AS7C3256K16P-4TQC | Standard SRAM, 256KX16, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | AS7C33256NTD16A-100TQI vs AS7C3256K16P-4TQC |
UPD4442163GF-A50 | Cache SRAM, 256KX16, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | AS7C33256NTD16A-100TQI vs UPD4442163GF-A50 |