Part Details for AS7C33128PFS16A-166TQC by Alliance Semiconductor Corporation
Overview of AS7C33128PFS16A-166TQC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C33128PFS16A-166TQC
AS7C33128PFS16A-166TQC CAD Models
AS7C33128PFS16A-166TQC Part Data Attributes
|
AS7C33128PFS16A-166TQC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33128PFS16A-166TQC
Alliance Semiconductor Corporation
Standard SRAM, 128KX16, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.475 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C33128PFS16A-166TQC
This table gives cross-reference parts and alternative options found for AS7C33128PFS16A-166TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33128PFS16A-166TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC128K16D8LG-15TR | Cache SRAM, 128KX16, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33128PFS16A-166TQC vs MT58LC128K16D8LG-15TR |
MT58LC128K16C5LG-11 | Cache SRAM, 128KX16, 6ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33128PFS16A-166TQC vs MT58LC128K16C5LG-11 |
MT58LC128K16D9LG-15PTR | Cache SRAM, 128KX16, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33128PFS16A-166TQC vs MT58LC128K16D9LG-15PTR |
MT58LC128K16C6LG-15P | Cache SRAM, 128KX16, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33128PFS16A-166TQC vs MT58LC128K16C6LG-15P |
MT58LC128K16E1LG-11TR | Standard SRAM, 128KX16, 11ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33128PFS16A-166TQC vs MT58LC128K16E1LG-11TR |
MT58LC128K16D8LG-10TR | Cache SRAM, 128KX16, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33128PFS16A-166TQC vs MT58LC128K16D8LG-10TR |
MT58LC128K16C5LG-4.5 | Standard SRAM, 128KX16, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33128PFS16A-166TQC vs MT58LC128K16C5LG-4.5 |
MT58LC128K16F1LG-5.5 | Standard SRAM, 128KX16, 5.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33128PFS16A-166TQC vs MT58LC128K16F1LG-5.5 |
MT58LC128K16F1LG-7.5TR | Standard SRAM, 128KX16, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33128PFS16A-166TQC vs MT58LC128K16F1LG-7.5TR |
MT58LC128K16G1LG-7 | Standard SRAM, 128KX16, 4.5ns, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | AS7C33128PFS16A-166TQC vs MT58LC128K16G1LG-7 |